395-056-540-502

Heilind Number:EDA395-056-540-502
Manufacturer:EDAC
Manufacturer Number:395-056-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-540-502

Detailed Description

Enhance connectivity within your electronic devices with this dual-row black Board To Board PCB Connector. With a low amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable power transmission. The copper alloy contact material guarantees efficient signal transfer across its 56 positions, all spaced at a pitch of .1 inches. Suitable for a wide range of applications, this straight-mount connector operates seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential component for optimal performance.