395-056-540-507

Heilind Number:EDA395-056-540-507
Manufacturer:EDAC
Manufacturer Number:395-056-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-540-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-540-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row layout with 56 positions, offering ample space for multiple connections. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Copper alloy contacts guarantee efficient signal transmission, while a 3A amperage rating supports power-intensive applications. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial applications. Its straight mount orientation simplifies installation, making it an essential component for your PCB assembly projects. Upgrade your connectivity solutions with this robust and versatile connector.