395-056-540-508

Heilind Number:EDA395-056-540-508
Manufacturer:EDAC
Manufacturer Number:395-056-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-540-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-540-508

Detailed Description

Enhance your PCB connectivity with this high-performance 56-position board-to-board card edge connector. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable power transmission with an amperage of 3 A. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, this connector guarantees seamless integration for your electronic devices. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various industrial applications. Upgrade your connectivity solutions with this black-colored connector, a must-have for any electronics enthusiast.