395-056-540-512

Heilind Number:EDA395-056-540-512
Manufacturer:EDAC
Manufacturer Number:395-056-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-540-512

Detailed Description

Elevate your PCB connectivity with our cutting-edge 56-position Card Edge Connector. Designed for precision and performance, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Boasting two rows with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your board. The high-quality Copper Alloy contacts guarantee reliable signal transmission, while the straight mount orientation facilitates easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Trust in its exceptional quality to power up your electronic projects seamlessly.