395-056-540-588

Heilind Number:EDA395-056-540-588
Manufacturer:EDAC
Manufacturer Number:395-056-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-540-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-540-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 56 positions across 2 rows, ensuring ample connectivity options for your devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is both robust and versatile. Whether you're designing industrial equipment or consumer electronics, trust in this connector for secure and efficient board-to-board connections. Upgrade your connectivity solutions today.