395-056-540-658

Heilind Number:EDA395-056-540-658
Manufacturer:EDAC
Manufacturer Number:395-056-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-540-658

Detailed Description

Efficiently connect circuit boards with our high-performance Black Card Edge Connector. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable connections in any application. Featuring one row with 56 positions and a pitch of .1 inches, it allows for seamless integration on PCBs. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial environments. Trust in its quality and performance for all your board-to-board connectivity needs.