395-056-540-688

Heilind Number:EDA395-056-540-688
Manufacturer:EDAC
Manufacturer Number:395-056-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-540-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-540-688

Detailed Description

Elevate your PCB connectivity with this high-performance Black Card Edge Connector. Designed for seamless integration, it boasts a single row of 56 positions with a pitch of .1 inches, ensuring precise and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees reliability in even the most demanding environments. With a straight mount orientation and a row spacing of .2 inches, it's easy to install and offers optimal space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.