395-056-540-802

Heilind Number:EDA395-056-540-802
Manufacturer:EDAC
Manufacturer Number:395-056-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-540-802

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for efficiency and durability, this connector features 56 positions with a row spacing of .2 inches, allowing for seamless communication between your electronic components. The UL 94V-0 Thermoplastic Polyester housing material ensures safety and reliability, even in harsh operating environments with temperatures ranging from -40 to 105°C. With a pitch of .1 inches and a straight mount orientation, installation is a breeze. Crafted from copper alloy, the contact material guarantees optimal conductivity for your devices. Elevate your connectivity game with this essential component, a must-have for any electronics project.