395-056-540-804

Heilind Number:EDA395-056-540-804
Manufacturer:EDAC
Manufacturer Number:395-056-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-540-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of contact points and a pitch of .1 inches, it offers seamless integration and optimal signal transfer. The copper alloy contact material guarantees long-lasting performance, even in demanding environments. Boasting 56 positions and a straight mount orientation, this connector provides ample connectivity options for your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various industries. Upgrade your connections with this essential component.