395-056-540-858

Heilind Number:EDA395-056-540-858
Manufacturer:EDAC
Manufacturer Number:395-056-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-540-858

Detailed Description

Easily connect and transfer power efficiently with this high-quality black PCB connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures safe and reliable performance. With two rows of copper alloy contacts, each spaced at .1 inches with a .2-inch row spacing, it offers a total of 56 positions for seamless connectivity. Designed for straight mounting orientation, it guarantees a secure fit on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various electronic applications. Trust in this connector for robust and efficient board-to-board connections.