395-056-541-103

Heilind Number:EDA395-056-541-103
Manufacturer:EDAC
Manufacturer Number:395-056-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-541-103

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety. The 56 positions, arranged in a single row with a pitch of .1 inch and row spacing of .2 inch, offer ample room for seamless data transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a straight mount orientation, installation is effortless. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-performance connector.