395-056-541-108

Heilind Number:EDA395-056-541-108
Manufacturer:EDAC
Manufacturer Number:395-056-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-541-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on your circuit boards, this connector features 56 positions, ideal for facilitating data and power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in even the harshest environments, while the Copper Alloy contacts guarantee efficient conductivity. With a 3A amperage and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. The straight mount orientation and compact .1-inch pitch make it easy to install, while the .2-inch row spacing allows for efficient PCB layout. Trust in this connector for optimal performance in your electronic designs.