395-056-541-158

Heilind Number:EDA395-056-541-158
Manufacturer:EDAC
Manufacturer Number:395-056-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-541-158

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, an essential component for seamless electronic integration. Designed for optimal performance, this connector features 56 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, precision is key in accommodating various PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Trust in our connector for secure and stable connections, ideal for a wide range of electronic applications.