395-056-541-202

Heilind Number:EDA395-056-541-202
Manufacturer:EDAC
Manufacturer Number:395-056-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-541-202

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector, designed for seamless integration into your electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of 56 positions and a pitch of .1 inches, this connector offers ample room for multiple connections. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your PCB setup with this essential component.