395-056-541-204

Heilind Number:EDA395-056-541-204
Manufacturer:EDAC
Manufacturer Number:395-056-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-541-204

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for optimal functionality, it features 56 positions with a pitch of .1 inches, ensuring seamless integration between components. The housing is crafted from UL 94V-0 thermoplastic polyester, guaranteeing durability and safety. With copper alloy contacts, it offers reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for a variety of applications. Trust in its quality and efficiency for your electronic projects.