395-056-541-207

Heilind Number:EDA395-056-541-207
Manufacturer:EDAC
Manufacturer Number:395-056-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-541-207

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material for reliable conductivity. With two rows and 56 positions, it offers ample connection options, all with a pitch of .1 inches and row spacing of .2 inches. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for any PCB assembly project.