395-056-541-212

Heilind Number:EDA395-056-541-212
Manufacturer:EDAC
Manufacturer Number:395-056-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-541-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connectors. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors are not only durable but also offer reliable performance. With two rows and 56 positions, they provide ample connectivity options for your electronic devices. The copper alloy contact material ensures efficient signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy integration into your PCB layout. Designed for straight mount orientation, these connectors can withstand harsh operating conditions with an impressive temperature range of -40 to 105°C. Upgrade your connectivity solutions with these high-quality connectors.