395-056-541-278

Heilind Number:EDA395-056-541-278
Manufacturer:EDAC
Manufacturer Number:395-056-541-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-541-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-541-278

Detailed Description

Enhance your PCB connectivity with this versatile board-to-board connector. Featuring 56 positions spread across 2 rows, it offers seamless integration for your electronic components. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any application. Crafted with copper alloy contacts, it provides optimal conductivity, with an amperage rating of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its .1-inch pitch and .2-inch row spacing make it compatible with various PCB layouts, perfect for intricate circuit designs. Upgrade your connectivity solutions with this high-quality connector.