395-056-541-288

Heilind Number:EDA395-056-541-288
Manufacturer:EDAC
Manufacturer Number:395-056-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-541-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-541-288

Detailed Description

Enhance your circuit board connections with our premium Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of 56 positions each, it offers ample space for secure and efficient signal transmission. The contact material, crafted from high-quality Copper Alloy, ensures reliable conductivity. Its .1-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees performance in any environment. Upgrade your connectivity solution today with this essential component.