395-056-541-402

Heilind Number:EDA395-056-541-402
Manufacturer:EDAC
Manufacturer Number:395-056-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-541-402

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 56 positions with a pitch of .1 inches, ideal for a variety of electronic applications. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With copper alloy contacts and a current rating of 3A, you can count on efficient power transmission. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C guarantees versatility. Trust in this connector for secure and efficient board-to-board connections in your projects.