395-056-541-403

Heilind Number:EDA395-056-541-403
Manufacturer:EDAC
Manufacturer Number:395-056-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-541-403

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Card Edge Connector. Designed for optimal performance, it boasts a single row layout with a total of 56 positions, ensuring seamless data transfer. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in any setting, while the copper alloy contact material promises reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Upgrade your system's connectivity with this high-quality solution.