395-056-541-404

Heilind Number:EDA395-056-541-404
Manufacturer:EDAC
Manufacturer Number:395-056-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-541-404

Detailed Description

Enhance your PCB assembly with our high-quality Card Edge Connector. Designed for seamless board-to-board connection, this connector features 56 positions with a 0.1-inch pitch, ensuring precise alignment and secure data transmission. The straight mount orientation and 1-row configuration make it easy to integrate into your setup. Crafted from UL 94V-0 Thermoplastic Polyester and copper alloy, it guarantees durability and reliable performance even in harsh operating conditions, with an impressive amperage rating of 3A. With a wide operating temperature range from -40 to 105°C, you can trust this connector to deliver consistent connectivity in various environments. Elevate your electronic projects with this essential component.