395-056-541-412

Heilind Number:EDA395-056-541-412
Manufacturer:EDAC
Manufacturer Number:395-056-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-541-412

Detailed Description

Elevate your connectivity with this high-performance Card Edge Connector in sleek black. Engineered for seamless integration on PCBs, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With 56 positions and 1 row, it offers ample space for efficient data transfer. The copper alloy contacts guarantee reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches enhance precision in installation. Designed for straight mounting orientation, it's perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your projects.