395-056-541-458

Heilind Number:EDA395-056-541-458
Manufacturer:EDAC
Manufacturer Number:395-056-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-541-458

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-To-Board Card Edge Connector. Designed for seamless integration, this connector boasts 56 positions with a straight mount orientation for easy installation. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures long-lasting performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Elevate your PCB assembly with this essential component.