395-056-541-488

Heilind Number:EDA395-056-541-488
Manufacturer:EDAC
Manufacturer Number:395-056-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-541-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-541-488

Detailed Description

Enhance your PCB connectivity with this high-performance 56-position Card Edge Connector. Designed for seamless board-to-board integration, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. The straight mount orientation facilitates easy installation, while the 0.1-inch pitch and 0.2-inch row spacing offer precise connectivity. With copper alloy contacts and an amperage rating of 3A, this connector guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Trust in its quality and efficiency to elevate your electronic projects.