395-056-541-502

Heilind Number:EDA395-056-541-502
Manufacturer:EDAC
Manufacturer Number:395-056-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-541-502

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for optimal performance, this connector features 56 positions with a pitch of 0.1 inches, allowing for seamless integration on your board. The housing material, constructed of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all applications. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and a row spacing of 0.2 inches, installation is effortless. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Elevate your electronic projects with this essential component, perfect for professional and DIY applications alike.