395-056-541-503

Heilind Number:EDA395-056-541-503
Manufacturer:EDAC
Manufacturer Number:395-056-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-541-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-541-503

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With two rows of 56 positions each, this connector offers ample space for seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch enable precise alignment. Suitable for a wide range of environments, it boasts an operating temperature range of -40 to 105°C. Whether you're a professional in need of a robust solution or a hobbyist looking to upgrade your setup, this connector is a must-have for any electronic project.