395-056-541-504

Heilind Number:EDA395-056-541-504
Manufacturer:EDAC
Manufacturer Number:395-056-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-541-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-541-504

Detailed Description

Enhance connectivity within your electronic devices with this dual-row black card edge connector. Designed for seamless integration onto PCBs, it features 56 positions for optimal signal transmission. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with copper alloy contacts, it guarantees reliable performance with an amperage rating of 3 A. With a pitch of .1 in and row spacing of .2 in, precise alignment is facilitated for seamless board-to-board connections. Its straight mount orientation offers versatility in installation, making it a crucial component in your electronic assembly.