395-056-541-507

Heilind Number:EDA395-056-541-507
Manufacturer:EDAC
Manufacturer Number:395-056-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-541-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-541-507

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows and a pitch of .1 inches, it offers efficient signal transmission across 56 positions. Crafted with Copper Alloy contacts, it guarantees reliable conductivity. Its straight mount orientation and -40 to 105 °C operating temperature range make it suitable for various applications. Elevate your electronic projects with this essential connector.