395-056-541-512

Heilind Number:EDA395-056-541-512
Manufacturer:EDAC
Manufacturer Number:395-056-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-541-512

Detailed Description

Enhance your circuit board connectivity with our 56-position Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Crafted with copper alloy contacts, it guarantees secure and low-resistance connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Its straight mount orientation and dual-row configuration make it easy to install, while its high amperage capacity of 3A ensures robust power delivery. Trust in this essential component for seamless board-to-board connectivity.