395-056-541-558

Heilind Number:EDA395-056-541-558
Manufacturer:EDAC
Manufacturer Number:395-056-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-541-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-541-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation in various environments. With a compact design and a pitch of .1 inches, it allows for efficient PCB stacking while accommodating up to 56 positions across two rows. The copper alloy contacts guarantee optimal signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect solution for demanding applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your connectivity with this versatile and durable connector, offering both performance and peace of mind.