395-056-541-578

Heilind Number:EDA395-056-541-578
Manufacturer:EDAC
Manufacturer Number:395-056-541-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-541-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-541-578

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 56 positions spread across two rows, ensuring efficient data transmission. The durable UL 94V-0 thermoplastic polyester housing guarantees reliability, even in demanding environments. Crafted with precision, the copper alloy contacts ensure optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Trust in this connector for your connectivity needs, whether it's for industrial machinery or consumer electronics.