395-056-541-607

Heilind Number:EDA395-056-541-607
Manufacturer:EDAC
Manufacturer Number:395-056-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-541-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 56 positions in a single row with a pitch of .1 inches and a row spacing of .2 inches, ensuring precise and efficient connections. The housing is constructed from durable UL 94V-0 Thermoplastic Polyester, while the contact material is made of reliable Copper Alloy, guaranteeing long-lasting quality. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for seamless data transfer and signal integrity.