395-056-541-612

Heilind Number:EDA395-056-541-612
Manufacturer:EDAC
Manufacturer Number:395-056-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-541-612

Detailed Description

Upgrade your electronic connections with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 56 positions, ensuring reliable and efficient performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it offers superior conductivity and longevity. The black color adds a sleek touch to your setup, while the straight mount orientation facilitates easy installation. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its robust construction and impeccable connectivity for seamless operation.