395-056-541-804

Heilind Number:EDA395-056-541-804
Manufacturer:EDAC
Manufacturer Number:395-056-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-541-804

Detailed Description

Enhance connectivity within your electronic devices with our high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features 56 positions across 2 rows, guaranteeing efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability in various operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Upgrade your PCB assembly with this essential component for optimal performance.