395-056-541-808

Heilind Number:EDA395-056-541-808
Manufacturer:EDAC
Manufacturer Number:395-056-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-541-808

Detailed Description

Enhance your PCB connectivity with our meticulously engineered 56-position board-to-board connector. Designed for seamless integration, this connector boasts a compact .1-inch pitch and a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of contacts made from durable copper alloy, it guarantees efficient power transmission at a steady 3A amperage. Its straight mount orientation and .2-inch row spacing offer easy and secure installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your connectivity solutions with this essential component.