395-056-541-812

Heilind Number:EDA395-056-541-812
Manufacturer:EDAC
Manufacturer Number:395-056-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-541-812

Detailed Description

Elevate your connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, offering 56 positions for comprehensive linking capabilities. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments, with a wide operating temperature range of -40 to 105 °C. Each contact is made from robust Copper Alloy, guaranteeing secure and efficient signal transmission. With a sleek black finish and a straight mount orientation, this connector not only delivers exceptional functionality but also adds a touch of sophistication to your setup. Whether you're a tech enthusiast or a professional, this connector is an essential component for optimizing your PCB connections.