395-056-541-858

Heilind Number:EDA395-056-541-858
Manufacturer:EDAC
Manufacturer Number:395-056-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-541-858

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector is meticulously crafted with UL 94V-0 Thermoplastic Polyester housing for optimal durability. With two rows and 56 positions, it offers ample connectivity options for seamless data transmission. The copper alloy contacts ensure reliable signal transfer, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it guarantees easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your PCB setup with this essential component for efficient and secure interconnection.