395-056-541-878

Heilind Number:EDA395-056-541-878
Manufacturer:EDAC
Manufacturer Number:395-056-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-541-878

Detailed Description

Enhance your circuit board connections with our high-quality Board To Board PCB Connector. Featuring 56 positions in a compact design with two rows, this connector ensures efficient data transmission between PCBs. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for various applications. Trust in its straight mount orientation for easy installation. Elevate your connectivity with this essential component.