395-056-542-102

Heilind Number:EDA395-056-542-102
Manufacturer:EDAC
Manufacturer Number:395-056-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-542-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Crafted with precision and durability in mind, this connector boasts a sleek black design and is engineered with high-quality UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 56 positions, it ensures seamless data transfer and power distribution. The contact material, made from Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers easy and secure installation. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Elevate your PCB assembly experience with this essential component, a must-have in any tech enthusiast's toolkit.