395-056-542-158

Heilind Number:EDA395-056-542-158
Manufacturer:EDAC
Manufacturer Number:395-056-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-542-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-542-158

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Expertly designed for seamless integration, this connector features a single row with 56 positions, ensuring optimal functionality for your electronic devices. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in any operating environment. The copper alloy contact material delivers efficient conductivity, while the black color adds a sleek touch to your assembly. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation and secure connections. Whether you're working on a commercial project or a DIY endeavor, this connector is a must-have for your PCB assembly needs.