395-056-542-201

Heilind Number:EDA395-056-542-201
Manufacturer:EDAC
Manufacturer Number:395-056-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-542-201

Detailed Description

Enhance connectivity within your electronic devices with this sophisticated black Board To Board PCB Connector. Designed for seamless integration, it features two rows of 56 positions each, ensuring efficient data transfer with a pitch of .1 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a straight mount orientation and a row spacing of .2 inches, it offers ease of installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Upgrade your connectivity solutions today with this high-quality component.