395-056-542-288

Heilind Number:EDA395-056-542-288
Manufacturer:EDAC
Manufacturer Number:395-056-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-542-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-542-288

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic devices. Crafted with precision, this connector features 56 positions across 2 rows, ensuring optimal signal transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in harsh operating environments ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient and compact PCB-to-PCB connections. The copper alloy contacts provide reliable conductivity, making it ideal for high-amperage applications. Its straight mount orientation simplifies installation, while its compliant design meets industry standards for quality and performance. Elevate your electronic assemblies with this essential component.