395-056-542-402

Heilind Number:EDA395-056-542-402
Manufacturer:EDAC
Manufacturer Number:395-056-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-542-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-542-402

Detailed Description

Enhance your PCB connectivity with our versatile Board to Board Card Edge Connector in sleek black. With 56 positions and a .1-inch pitch, it offers seamless integration for your projects. The housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability, while copper alloy contacts guarantee reliable conductivity. Operating effortlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Its straight mount orientation and single row design make installation a breeze. Elevate your connectivity game with this essential component.