395-056-542-404

Heilind Number:EDA395-056-542-404
Manufacturer:EDAC
Manufacturer Number:395-056-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-542-404

Detailed Description

Enhance your electronic connections with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 56 positions in a single row, ensuring efficient and reliable data transmission. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability while maintaining a professional aesthetic. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal conductivity and signal integrity. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-conscious applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Elevate your PCB assembly with this essential component.