395-056-542-407

Heilind Number:EDA395-056-542-407
Manufacturer:EDAC
Manufacturer Number:395-056-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-542-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-542-407

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek Black. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in any environment. With 56 positions and a pitch of .1 inch, it offers ample versatility for your PCB connections. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for a variety of applications. Upgrade your setup with this essential component for seamless data transmission and power supply.