395-056-542-488

Heilind Number:EDA395-056-542-488
Manufacturer:EDAC
Manufacturer Number:395-056-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-542-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-542-488

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, featuring 56 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in diverse environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating between -40 to 105 °C, it ensures stability even in extreme conditions. Its straight mount orientation offers easy installation, making it a must-have for any electronic setup. Elevate your connectivity with this essential component.