395-056-542-502

Heilind Number:EDA395-056-542-502
Manufacturer:EDAC
Manufacturer Number:395-056-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-542-502

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a straight mount orientation and a pitch of .1 inches, it facilitates easy installation onto your PCB. The 56 copper alloy contacts, organized in two rows with a spacing of .2 inches, provide secure and stable connectivity. Operating efficiently in extreme temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Perfect for various electronic applications, this connector is a must-have component for your PCB assembly projects.