395-056-542-504

Heilind Number:EDA395-056-542-504
Manufacturer:EDAC
Manufacturer Number:395-056-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-542-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-542-504

Detailed Description

Enhance connectivity in your PCB assembly with this versatile Board To Board PCB Connector. Featuring a sleek black design, it not only adds a touch of sophistication to your setup but also ensures efficient power transfer with an amperage of 3 A. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. With 56 positions spread across 2 rows, this connector offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity solutions today with this high-quality connector.