395-056-542-512

Heilind Number:EDA395-056-542-512
Manufacturer:EDAC
Manufacturer Number:395-056-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-542-512

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Featuring 56 positions across 2 rows, this connector ensures reliable and efficient data transmission. The black UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for compact designs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Trust in our connector for seamless integration and superior performance in your electronic projects.